Technical Document
Specifications
Brand
LemoNumber Of Contacts
4
Mounting Type
Panel Mount
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Solder
IP Rating
IP50
Current Rating
2.0A
Series
00 B
Body Orientation
Right Angle
Shell Size
0
Housing Material
Polymer
Contact Plating
Gold over Nickel
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+250°C
Contact Material
Beryllium
Country of Origin
Switzerland
Product details
PCB Socket
00 Series Metal
BD 24.436
BD 24.436 Each (Exc. Vat)
BD 26.880
BD 26.880 Each (inc. VAT)
1
BD 24.436
BD 24.436 Each (Exc. Vat)
BD 26.880
BD 26.880 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 24.436 |
5 - 9 | BD 23.694 |
10 - 19 | BD 22.968 |
20 - 49 | BD 22.490 |
50+ | BD 21.582 |
Technical Document
Specifications
Brand
LemoNumber Of Contacts
4
Mounting Type
Panel Mount
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Solder
IP Rating
IP50
Current Rating
2.0A
Series
00 B
Body Orientation
Right Angle
Shell Size
0
Housing Material
Polymer
Contact Plating
Gold over Nickel
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+250°C
Contact Material
Beryllium
Country of Origin
Switzerland
Product details