LEMO Circular Connector, 2 Contacts, Panel Mount, Socket, Female, IP50, 0S Series

RS Stock No.: 204-8846Brand: LEMOManufacturers Part No.: EPL.0S.302.HLN
brand-logo

Technical Document

Specifications

Brand

Lemo

Number Of Contacts

2

Mounting Type

Panel Mount

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP50

Current Rating

10.0A

Series

0S

Body Orientation

Right Angle

Shell Size

0

Contact Plating

Gold over Nickel

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+250°C

Contact Material

Beryllium

Country of Origin

Switzerland

Product details

Elbow headers for S series PCBs

Elbow headers (90°) for fitting onto PCBs.
PCB installation and drilling plan supplied with every product.

S series cylindrical connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

BD 16.643

BD 16.643 Each (Exc. Vat)

BD 18.307

BD 18.307 Each (inc. VAT)

LEMO Circular Connector, 2 Contacts, Panel Mount, Socket, Female, IP50, 0S Series

BD 16.643

BD 16.643 Each (Exc. Vat)

BD 18.307

BD 18.307 Each (inc. VAT)

LEMO Circular Connector, 2 Contacts, Panel Mount, Socket, Female, IP50, 0S Series

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 4BD 16.643
5 - 9BD 16.148
10 - 19BD 15.653
20 - 49BD 15.350
50+BD 14.724

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Lemo

Number Of Contacts

2

Mounting Type

Panel Mount

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP50

Current Rating

10.0A

Series

0S

Body Orientation

Right Angle

Shell Size

0

Contact Plating

Gold over Nickel

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+250°C

Contact Material

Beryllium

Country of Origin

Switzerland

Product details

Elbow headers for S series PCBs

Elbow headers (90°) for fitting onto PCBs.
PCB installation and drilling plan supplied with every product.

S series cylindrical connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more