Technical Document
Specifications
Brand
LemoCoaxial Connector Type
Circular Coaxial Connector
Gender
Female
Mounting Type
Panel Mount
Termination Method
Solder
Body Orientation
Straight
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+250°C
Series
2S
Country of Origin
Switzerland
Product details
BD 34.661
BD 34.661 Each (Exc. Vat)
BD 38.127
BD 38.127 Each (inc. VAT)
1
BD 34.661
BD 34.661 Each (Exc. Vat)
BD 38.127
BD 38.127 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | BD 34.661 |
10 - 49 | BD 31.884 |
50 - 99 | BD 24.475 |
100 - 249 | BD 23.705 |
250+ | BD 23.276 |
Technical Document
Specifications
Brand
LemoCoaxial Connector Type
Circular Coaxial Connector
Gender
Female
Mounting Type
Panel Mount
Termination Method
Solder
Body Orientation
Straight
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+250°C
Series
2S
Country of Origin
Switzerland
Product details