LEMO Circular Connector, 1 Contacts, Panel Mount, Socket, Female, 00 S Series

Technical Document
Specifications
Brand
LemoNumber Of Contacts
1
Mounting Type
Panel Mount
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Solder
Current Rating
4.0A
Body Orientation
Straight
Series
00 S
Shell Size
0
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+250°C
Distrelec Product Id
14442048
Country of Origin
Switzerland
Product details
Straight Socket – Series 00
Straight socket for fixing on to panel
Equipped with a female contact for soldering
Supplied with fixing screws and earth tags
Series 1S and 00
High quality, precision engineered connectors, employing a simple push-pull latching mechanism, high durability strain relief collets and in-built keying to prevent mis-mating. All metal body construction ensures EMC shielding, while push-pull design provides space saving and eliminates risk of unintentional disconnection of cable through shock, vibration or cable pull. This range offers three sizes of fully populated cable mount plugs and panel/PCB mount sockets, with optional collets and strain reliefs, to cover a wide range of cable sizes. They are ideal for instrumentation, medical and nuclear applications, plus many other special industry requirements.
BD 8.772
BD 8.772 Each (Exc. Vat)
BD 9.649
BD 9.649 Each (inc. VAT)
1
BD 8.772
BD 8.772 Each (Exc. Vat)
BD 9.649
BD 9.649 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 8.772 |
5 - 9 | BD 8.492 |
10 - 19 | BD 8.266 |
20 - 49 | BD 8.112 |
50+ | BD 7.782 |
Technical Document
Specifications
Brand
LemoNumber Of Contacts
1
Mounting Type
Panel Mount
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Solder
Current Rating
4.0A
Body Orientation
Straight
Series
00 S
Shell Size
0
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+250°C
Distrelec Product Id
14442048
Country of Origin
Switzerland
Product details
Straight Socket – Series 00
Straight socket for fixing on to panel
Equipped with a female contact for soldering
Supplied with fixing screws and earth tags
Series 1S and 00
High quality, precision engineered connectors, employing a simple push-pull latching mechanism, high durability strain relief collets and in-built keying to prevent mis-mating. All metal body construction ensures EMC shielding, while push-pull design provides space saving and eliminates risk of unintentional disconnection of cable through shock, vibration or cable pull. This range offers three sizes of fully populated cable mount plugs and panel/PCB mount sockets, with optional collets and strain reliefs, to cover a wide range of cable sizes. They are ideal for instrumentation, medical and nuclear applications, plus many other special industry requirements.