LEMO Circular Connector, 1 Contacts, Cable Mount, Plug, Male, IP50, 0S Series

RS Stock No.: 168-3870Brand: LEMOManufacturers Part No.: FFA.0S.250.CTAC32
brand-logo

Technical Document

Specifications

Brand

Lemo

Number Of Contacts

1

Mounting Type

Cable Mount

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Solder

IP Rating

IP50

Current Rating

6.0A

Body Orientation

Straight

Series

0S

Shell Size

0

Housing Material

Brass

Contact Plating

Nickel

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+250°C

Contact Material

Brass

Country of Origin

Switzerland

Product details

Straight plugs with cable grips.

Fitted with a male contact for soldering.
Designed to lock onto the socket or plug in the same series.

Series 1S and 00

High quality, precision engineered connectors, employing a simple push-pull latching mechanism, high durability strain relief collets and in-built keying to prevent mis-mating. All metal body construction ensures EMC shielding, while push-pull design provides space saving and eliminates risk of unintentional disconnection of cable through shock, vibration or cable pull. This range offers three sizes of fully populated cable mount plugs and panel/PCB mount sockets, with optional collets and strain reliefs, to cover a wide range of cable sizes. They are ideal for instrumentation, medical and nuclear applications, plus many other special industry requirements.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

BD 13.216

BD 13.216 Each (Exc. Vat)

BD 14.538

BD 14.538 Each (inc. VAT)

LEMO Circular Connector, 1 Contacts, Cable Mount, Plug, Male, IP50, 0S Series

BD 13.216

BD 13.216 Each (Exc. Vat)

BD 14.538

BD 14.538 Each (inc. VAT)

LEMO Circular Connector, 1 Contacts, Cable Mount, Plug, Male, IP50, 0S Series

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 4BD 13.216
5 - 9BD 12.820
10 - 19BD 12.430
20 - 49BD 12.204
50+BD 11.710

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Lemo

Number Of Contacts

1

Mounting Type

Cable Mount

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Solder

IP Rating

IP50

Current Rating

6.0A

Body Orientation

Straight

Series

0S

Shell Size

0

Housing Material

Brass

Contact Plating

Nickel

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+250°C

Contact Material

Brass

Country of Origin

Switzerland

Product details

Straight plugs with cable grips.

Fitted with a male contact for soldering.
Designed to lock onto the socket or plug in the same series.

Series 1S and 00

High quality, precision engineered connectors, employing a simple push-pull latching mechanism, high durability strain relief collets and in-built keying to prevent mis-mating. All metal body construction ensures EMC shielding, while push-pull design provides space saving and eliminates risk of unintentional disconnection of cable through shock, vibration or cable pull. This range offers three sizes of fully populated cable mount plugs and panel/PCB mount sockets, with optional collets and strain reliefs, to cover a wide range of cable sizes. They are ideal for instrumentation, medical and nuclear applications, plus many other special industry requirements.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more