LEMO Circular Connector, 1 Contacts, Cable Mount, Plug, Male, IP50, 1S Series

Technical Document
Specifications
Brand
LemoNumber Of Contacts
1
Mounting Type
Cable Mount
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Solder
IP Rating
IP50
Current Rating
12.0A
Body Orientation
Straight
Series
1S
Shell Size
1
Housing Material
Brass
Contact Plating
Gold over Nickel
Minimum Operating Temperature
-55°C
Contact Material
Brass
Maximum Operating Temperature
+250°C
Distrelec Product Id
30421800
Country of Origin
Switzerland
Product details
Straight Plugs with Cable Grips – Series 1S
Equipped with a male contact for soldering
Meant for locking onto the socket or connector in the same series
Series 1S and 00
High quality, precision engineered connectors, employing a simple push-pull latching mechanism, high durability strain relief collets and in-built keying to prevent mis-mating. All metal body construction ensures EMC shielding, while push-pull design provides space saving and eliminates risk of unintentional disconnection of cable through shock, vibration or cable pull. This range offers three sizes of fully populated cable mount plugs and panel/PCB mount sockets, with optional collets and strain reliefs, to cover a wide range of cable sizes. They are ideal for instrumentation, medical and nuclear applications, plus many other special industry requirements.
BD 18.326
BD 18.326 Each (Exc. Vat)
BD 20.159
BD 20.159 Each (inc. VAT)
1
BD 18.326
BD 18.326 Each (Exc. Vat)
BD 20.159
BD 20.159 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 18.326 |
5 - 9 | BD 17.776 |
10 - 19 | BD 17.220 |
20 - 49 | BD 16.902 |
50+ | BD 16.220 |
Technical Document
Specifications
Brand
LemoNumber Of Contacts
1
Mounting Type
Cable Mount
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Solder
IP Rating
IP50
Current Rating
12.0A
Body Orientation
Straight
Series
1S
Shell Size
1
Housing Material
Brass
Contact Plating
Gold over Nickel
Minimum Operating Temperature
-55°C
Contact Material
Brass
Maximum Operating Temperature
+250°C
Distrelec Product Id
30421800
Country of Origin
Switzerland
Product details
Straight Plugs with Cable Grips – Series 1S
Equipped with a male contact for soldering
Meant for locking onto the socket or connector in the same series
Series 1S and 00
High quality, precision engineered connectors, employing a simple push-pull latching mechanism, high durability strain relief collets and in-built keying to prevent mis-mating. All metal body construction ensures EMC shielding, while push-pull design provides space saving and eliminates risk of unintentional disconnection of cable through shock, vibration or cable pull. This range offers three sizes of fully populated cable mount plugs and panel/PCB mount sockets, with optional collets and strain reliefs, to cover a wide range of cable sizes. They are ideal for instrumentation, medical and nuclear applications, plus many other special industry requirements.