LEMO Circular Connector, 4 Contacts, Cable Mount, Plug, Male, IP50, 2S Series

RS Stock No.: 173-2310Brand: LEMOManufacturers Part No.: FFA.2S.304.CLAC72
brand-logo

Technical Document

Specifications

Brand

Lemo

Number Of Contacts

4

Mounting Type

Cable Mount

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Solder

IP Rating

IP50

Current Rating

15.0A

Body Orientation

Straight

Series

2S

Shell Size

2

Housing Material

Brass

Contact Plating

Gold over Nickel

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+250°C

Contact Material

Brass

Country of Origin

Switzerland

Product details

S series straight plugs with cable clamps

LEMO 1S series contains a wide portfolio of connectors designed for over 3 GHz transmission. It features connectors which offer digital and analogue video solutions with synchronization of analog and digital signals. Bit rates on offer are 2.970 Gbits with a single link coaxial cable with SMPTE 424M transfers. Data can be transferred at 50 to 60 frames per second enabling 1080P video, making these connectors ideal for home entertainment and TV studios. S series connectors are also characterised by their multipole version hermaphroditic insulator which provides high performance.

Features and Benefits:

Featuring push-pull self-latching technology, this enables fast and simple connecting and dis-connecting. LEMO's self-latching enables connectors to be mated simply by pushing plugs axially together in to the socket, this ensures that the connectors cannot be unmated by pulling on the cable. Disconnection is achieved by pushing on the outer release sleeve, making a safer more stable connection. A straight body design assists in the prevention of cable strain also.

Designed for indoor use it has an ingress protection of IP50 which is vacuum tight when mated. The housing material is made from chrome plated brass for wear and corrosion resistance. Contact material is brass with gold over nickel plating which offers durability and an ability to perform at high temperature ranges.

Additional Features:

• Solder termination method
• 4 pole plug and socket
• Cable mount
• Operating temperature of -55°C to +250°C

S series cylindrical connectors

You may be interested in
Stock information temporarily unavailable.

BD 28.842

BD 28.842 Each (Exc. Vat)

BD 31.726

BD 31.726 Each (inc. VAT)

LEMO Circular Connector, 4 Contacts, Cable Mount, Plug, Male, IP50, 2S Series

BD 28.842

BD 28.842 Each (Exc. Vat)

BD 31.726

BD 31.726 Each (inc. VAT)

LEMO Circular Connector, 4 Contacts, Cable Mount, Plug, Male, IP50, 2S Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 28.842
5 - 9BD 27.973
10 - 19BD 27.110
20 - 49BD 26.642
50+BD 25.564
You may be interested in

Technical Document

Specifications

Brand

Lemo

Number Of Contacts

4

Mounting Type

Cable Mount

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Solder

IP Rating

IP50

Current Rating

15.0A

Body Orientation

Straight

Series

2S

Shell Size

2

Housing Material

Brass

Contact Plating

Gold over Nickel

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+250°C

Contact Material

Brass

Country of Origin

Switzerland

Product details

S series straight plugs with cable clamps

LEMO 1S series contains a wide portfolio of connectors designed for over 3 GHz transmission. It features connectors which offer digital and analogue video solutions with synchronization of analog and digital signals. Bit rates on offer are 2.970 Gbits with a single link coaxial cable with SMPTE 424M transfers. Data can be transferred at 50 to 60 frames per second enabling 1080P video, making these connectors ideal for home entertainment and TV studios. S series connectors are also characterised by their multipole version hermaphroditic insulator which provides high performance.

Features and Benefits:

Featuring push-pull self-latching technology, this enables fast and simple connecting and dis-connecting. LEMO's self-latching enables connectors to be mated simply by pushing plugs axially together in to the socket, this ensures that the connectors cannot be unmated by pulling on the cable. Disconnection is achieved by pushing on the outer release sleeve, making a safer more stable connection. A straight body design assists in the prevention of cable strain also.

Designed for indoor use it has an ingress protection of IP50 which is vacuum tight when mated. The housing material is made from chrome plated brass for wear and corrosion resistance. Contact material is brass with gold over nickel plating which offers durability and an ability to perform at high temperature ranges.

Additional Features:

• Solder termination method
• 4 pole plug and socket
• Cable mount
• Operating temperature of -55°C to +250°C

S series cylindrical connectors

You may be interested in