Lemo Circular Connector, 1 Contacts, Cable Mount, Plug, Male

RS Stock No.: 203-9230Brand: LemoManufacturers Part No.: FFB.1S.405.CTAC57
brand-logo

Technical Document

Specifications

Brand

Lemo

Number Of Contacts

1

Mounting Type

Cable Mount

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Solder

Current Rating

8A

Body Orientation

Straight

Contact Plating

Gold over Nickel

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+250°C

Contact Material

Brass

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Lemo Circular Connector, 1 Contacts, Cable Mount, Plug, Male

P.O.A.

Lemo Circular Connector, 1 Contacts, Cable Mount, Plug, Male
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Lemo

Number Of Contacts

1

Mounting Type

Cable Mount

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Solder

Current Rating

8A

Body Orientation

Straight

Contact Plating

Gold over Nickel

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+250°C

Contact Material

Brass

You may be interested in