Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

LEMO Circular Connector, 5 Contacts, Cable Mount, Plug, Male, IP50, 2B Series

RS Stock No.: 178-8868Brand: LEMOManufacturers Part No.: FGG.2B.305.CLAD92Z
brand-logo

Technical Document

Specifications

Brand

Lemo

Number Of Contacts

5

Mounting Type

Cable Mount

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Solder

IP Rating

IP50

Current Rating

14.0A

Series

2B

Body Orientation

Straight

Shell Size

2

Housing Material

Brass

Contact Plating

Gold over Nickel

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+250°C

Contact Material

Brass

Country of Origin

Switzerland

Product details

Cable Plug

From Lemo, this FGG 0B/1B Series cable mounted plug offers speedy and durable connection to corresponding sockets and is suitable for a wide range of applications. A selection of collets are also included as part of this offer.

Cable Collets

178-8925 Size 2B cable plug & socket collet,5.1 to 6mm
178-8931 Size 2B cable plug & socket collet,6.1 to 7mm
178-8953 Size 2B cable plug & socket collet,7.1 to 8mm

2B Series - Metal

Free plugs (15.0mm dia.) which mate with panel mount sockets all incorporating PEEK insulating material. Terminations are by solder bucket.,The free plugs are supplied with collets to take a maximum cable diameter of 9mm. Smaller collets are available separately. For construction of connector see 0B free plugs.

Stock information temporarily unavailable.

BD 28.248

BD 28.248 Each (Exc. Vat)

BD 31.073

BD 31.073 Each (inc. VAT)

LEMO Circular Connector, 5 Contacts, Cable Mount, Plug, Male, IP50, 2B Series

BD 28.248

BD 28.248 Each (Exc. Vat)

BD 31.073

BD 31.073 Each (inc. VAT)

LEMO Circular Connector, 5 Contacts, Cable Mount, Plug, Male, IP50, 2B Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 28.248
5 - 9BD 27.396
10 - 19BD 26.548
20 - 49BD 26.070
50+BD 25.008

Technical Document

Specifications

Brand

Lemo

Number Of Contacts

5

Mounting Type

Cable Mount

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Solder

IP Rating

IP50

Current Rating

14.0A

Series

2B

Body Orientation

Straight

Shell Size

2

Housing Material

Brass

Contact Plating

Gold over Nickel

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+250°C

Contact Material

Brass

Country of Origin

Switzerland

Product details

Cable Plug

From Lemo, this FGG 0B/1B Series cable mounted plug offers speedy and durable connection to corresponding sockets and is suitable for a wide range of applications. A selection of collets are also included as part of this offer.

Cable Collets

178-8925 Size 2B cable plug & socket collet,5.1 to 6mm
178-8931 Size 2B cable plug & socket collet,6.1 to 7mm
178-8953 Size 2B cable plug & socket collet,7.1 to 8mm

2B Series - Metal

Free plugs (15.0mm dia.) which mate with panel mount sockets all incorporating PEEK insulating material. Terminations are by solder bucket.,The free plugs are supplied with collets to take a maximum cable diameter of 9mm. Smaller collets are available separately. For construction of connector see 0B free plugs.