Technical Document
Specifications
Brand
LemoGender
Male
Contact Size
0.9mm
Wire Size
24 → 20
Termination Method
Crimp
Series
M
For Use With
M Series Connectors
Contact Plating
Gold
Contact Material
Brass
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+200°C
Mounting Type
Cable Mount
Country of Origin
Switzerland
Product details
Lemo M Series Gold Plated Contacts for M Series Connectors
Lemo M Series gold plated contacts for use with M Series connectors, plugs, free and fixed sockets.
Gold plated brass contacts (male)
Gold plated bronze contacts (female)
Lemo M series Connectors
Lemo M series connectors are constructed of high grade high strength anodized aluminium and offer IP68 rating when mated. The M-Series connector is one of the smallest multi-pin, vibration-secure and sealed connectors with high pin-count density and 3600 EMC shielding protection. These Lemo M series connectors are ideal for many applications such as vehicle-mounted and aircraft electronics, military and motorsport. The Lemo M series circular connector range provides significant size and weight advantages over MIL-38999 connectors. Designed for use in harsh environments the Lemo M Series connectors have been tested to the full range of MIL tests including , gunfire, altitude, vibration, lightning, temperature, immersion, chemical and flammability.
BD 10.290
BD 2.058 Each (In a Pack of 5) (Exc. Vat)
BD 11.319
BD 2.264 Each (In a Pack of 5) (inc. VAT)
5
BD 10.290
BD 2.058 Each (In a Pack of 5) (Exc. Vat)
BD 11.319
BD 2.264 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | BD 2.058 | BD 10.290 |
25 - 120 | BD 1.895 | BD 9.476 |
125 - 245 | BD 1.748 | BD 8.741 |
250+ | BD 1.570 | BD 7.849 |
Technical Document
Specifications
Brand
LemoGender
Male
Contact Size
0.9mm
Wire Size
24 → 20
Termination Method
Crimp
Series
M
For Use With
M Series Connectors
Contact Plating
Gold
Contact Material
Brass
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+200°C
Mounting Type
Cable Mount
Country of Origin
Switzerland
Product details
Lemo M Series Gold Plated Contacts for M Series Connectors
Lemo M Series gold plated contacts for use with M Series connectors, plugs, free and fixed sockets.
Gold plated brass contacts (male)
Gold plated bronze contacts (female)
Lemo M series Connectors
Lemo M series connectors are constructed of high grade high strength anodized aluminium and offer IP68 rating when mated. The M-Series connector is one of the smallest multi-pin, vibration-secure and sealed connectors with high pin-count density and 3600 EMC shielding protection. These Lemo M series connectors are ideal for many applications such as vehicle-mounted and aircraft electronics, military and motorsport. The Lemo M series circular connector range provides significant size and weight advantages over MIL-38999 connectors. Designed for use in harsh environments the Lemo M Series connectors have been tested to the full range of MIL tests including , gunfire, altitude, vibration, lightning, temperature, immersion, chemical and flammability.