Technical Document
Specifications
Brand
LemoNumber Of Contacts
2
Mounting Type
Cable Mount
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Solder
IP Rating
IP50
Current Rating
10.0A
Series
Redel P
Body Orientation
Straight
Voltage Rating
600.0 V
Shell Size
1
Housing Material
Polymer
Contact Plating
Gold over Nickel
Minimum Operating Temperature
-50°C
Maximum Operating Temperature
+150°C
Contact Material
Copper
Country of Origin
Switzerland
Product details
Cable Plugs
Redel (Plastic)
BD 7.640
BD 7.640 Each (Exc. Vat)
BD 8.404
BD 8.404 Each (inc. VAT)
1
BD 7.640
BD 7.640 Each (Exc. Vat)
BD 8.404
BD 8.404 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 7.640 |
5 - 9 | BD 7.408 |
10 - 19 | BD 7.210 |
20 - 49 | BD 7.084 |
50+ | BD 6.809 |
Technical Document
Specifications
Brand
LemoNumber Of Contacts
2
Mounting Type
Cable Mount
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Solder
IP Rating
IP50
Current Rating
10.0A
Series
Redel P
Body Orientation
Straight
Voltage Rating
600.0 V
Shell Size
1
Housing Material
Polymer
Contact Plating
Gold over Nickel
Minimum Operating Temperature
-50°C
Maximum Operating Temperature
+150°C
Contact Material
Copper
Country of Origin
Switzerland
Product details