Technical Document
Specifications
Brand
LemoNumber Of Contacts
8
Mounting Type
Cable Mount
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Solder
IP Rating
IP50
Current Rating
5.0A
Series
Redel P
Body Orientation
Straight
Voltage Rating
500.0 V
Shell Size
1
Housing Material
Polymer
Contact Plating
Gold over Nickel
Contact Material
Copper
Minimum Operating Temperature
-50°C
Maximum Operating Temperature
+150°C
Country of Origin
Switzerland
Product details
Cable Plugs
Redel (Plastic)
BD 9.136
BD 9.136 Each (Exc. Vat)
BD 10.050
BD 10.050 Each (inc. VAT)
1
BD 9.136
BD 9.136 Each (Exc. Vat)
BD 10.050
BD 10.050 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 9.136 |
5 - 24 | BD 8.536 |
25 - 49 | BD 8.024 |
50+ | BD 7.200 |
Technical Document
Specifications
Brand
LemoNumber Of Contacts
8
Mounting Type
Cable Mount
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Solder
IP Rating
IP50
Current Rating
5.0A
Series
Redel P
Body Orientation
Straight
Voltage Rating
500.0 V
Shell Size
1
Housing Material
Polymer
Contact Plating
Gold over Nickel
Contact Material
Copper
Minimum Operating Temperature
-50°C
Maximum Operating Temperature
+150°C
Country of Origin
Switzerland
Product details