Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

LEMO Circular Connector, 2 Contacts, Cable Mount, Socket, Female, IP50, 1S Series

RS Stock No.: 173-2168Brand: LEMOManufacturers Part No.: PCA.1S.302.CLLC52
brand-logo

Technical Document

Specifications

Brand

Lemo

Number Of Contacts

2

Mounting Type

Cable Mount

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP50

Current Rating

15.0A

Series

1S

Body Orientation

Straight

Shell Size

1

Housing Material

Brass

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+250°C

Country of Origin

Switzerland

Product details

S series straight sockets with cable clamps

Fitted with male and female contacts for soldering.
Designed to be connected onto plugs. Can also be used to create parallel splice.
Supplied with cable clamping pliers.

S series cylindrical connectors

Stock information temporarily unavailable.

BD 19.151

BD 19.151 Each (Exc. Vat)

BD 21.066

BD 21.066 Each (inc. VAT)

LEMO Circular Connector, 2 Contacts, Cable Mount, Socket, Female, IP50, 1S Series

BD 19.151

BD 19.151 Each (Exc. Vat)

BD 21.066

BD 21.066 Each (inc. VAT)

LEMO Circular Connector, 2 Contacts, Cable Mount, Socket, Female, IP50, 1S Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 19.151
5 - 9BD 18.579
10 - 19BD 18.029
20 - 49BD 17.726
50+BD 17.012

Technical Document

Specifications

Brand

Lemo

Number Of Contacts

2

Mounting Type

Cable Mount

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP50

Current Rating

15.0A

Series

1S

Body Orientation

Straight

Shell Size

1

Housing Material

Brass

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+250°C

Country of Origin

Switzerland

Product details

S series straight sockets with cable clamps

Fitted with male and female contacts for soldering.
Designed to be connected onto plugs. Can also be used to create parallel splice.
Supplied with cable clamping pliers.

S series cylindrical connectors