Technical Document
Specifications
Brand
LemoNumber Of Contacts
5
Mounting Type
Cable Mount
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Solder
IP Rating
IP50
Current Rating
5.0A
Series
0B
Body Orientation
Straight
Shell Size
0
Housing Material
Brass
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+250°C
Country of Origin
Switzerland
Product details
0B/1B series straight plugs with cable grips
Fitted with female contacts for soldering.
Designed to be connected to plugs; for making parallel splice.
Supplied with cable clamping pliers.
BD 16.368
BD 16.368 Each (Exc. Vat)
BD 18.005
BD 18.005 Each (inc. VAT)
1
BD 16.368
BD 16.368 Each (Exc. Vat)
BD 18.005
BD 18.005 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 16.368 |
5 - 9 | BD 15.895 |
10 - 19 | BD 15.394 |
20 - 49 | BD 15.098 |
50+ | BD 14.476 |
Technical Document
Specifications
Brand
LemoNumber Of Contacts
5
Mounting Type
Cable Mount
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Solder
IP Rating
IP50
Current Rating
5.0A
Series
0B
Body Orientation
Straight
Shell Size
0
Housing Material
Brass
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+250°C
Country of Origin
Switzerland
Product details
0B/1B series straight plugs with cable grips
Fitted with female contacts for soldering.
Designed to be connected to plugs; for making parallel splice.
Supplied with cable clamping pliers.