Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

LEMO Circular Connector, 5 Contacts, Cable Mount, Socket, Female, IP50, 0B Series

RS Stock No.: 204-8969Brand: LEMOManufacturers Part No.: PHG.0B.305.CLLD52
brand-logo

Technical Document

Specifications

Brand

Lemo

Number Of Contacts

5

Mounting Type

Cable Mount

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP50

Current Rating

6.5A

Series

0B

Body Orientation

Straight

Shell Size

0

Housing Material

Brass

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+250°C

Country of Origin

Switzerland

Product details

0B/1B series straight plugs with cable grips

Fitted with female contacts for soldering.
Designed to be connected to plugs; for making parallel splice.
Supplied with cable clamping pliers.

Stock information temporarily unavailable.

BD 16.368

BD 16.368 Each (Exc. Vat)

BD 18.005

BD 18.005 Each (inc. VAT)

LEMO Circular Connector, 5 Contacts, Cable Mount, Socket, Female, IP50, 0B Series

BD 16.368

BD 16.368 Each (Exc. Vat)

BD 18.005

BD 18.005 Each (inc. VAT)

LEMO Circular Connector, 5 Contacts, Cable Mount, Socket, Female, IP50, 0B Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 16.368
5 - 9BD 15.884
10 - 19BD 15.384
20 - 49BD 15.098
50+BD 14.476

Technical Document

Specifications

Brand

Lemo

Number Of Contacts

5

Mounting Type

Cable Mount

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP50

Current Rating

6.5A

Series

0B

Body Orientation

Straight

Shell Size

0

Housing Material

Brass

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+250°C

Country of Origin

Switzerland

Product details

0B/1B series straight plugs with cable grips

Fitted with female contacts for soldering.
Designed to be connected to plugs; for making parallel splice.
Supplied with cable clamping pliers.