Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

LEMO Circular Connector, 3 Contacts, Cable Mount, Socket, Male, IP66, IP68, 0T Series

RS Stock No.: 144-2725Brand: LEMOManufacturers Part No.: PHG.0T.303.CLLC50Z
brand-logo

Technical Document

Specifications

Brand

Lemo

Number Of Contacts

3

Mounting Type

Cable Mount

Connector Size

Standard

Plug/Socket

Socket

Contact Gender

Male

Termination Method

Solder

IP Rating

IP66, IP68

Current Rating

8.0A

Series

0T

Body Orientation

Straight

Voltage Rating

30.0 V , 42.0 V

Mating Type

Push-Pull

Housing Material

Brass

Pole Format

3P

Contact Plating

Nickel

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+200°C

PRICED TO CLEAR

Yes

Contact Material

Bronze

Series Number

303

Country of Origin

Switzerland

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 14.280

BD 14.280 Each (Exc. Vat)

BD 15.708

BD 15.708 Each (inc. VAT)

LEMO Circular Connector, 3 Contacts, Cable Mount, Socket, Male, IP66, IP68, 0T Series

BD 14.280

BD 14.280 Each (Exc. Vat)

BD 15.708

BD 15.708 Each (inc. VAT)

LEMO Circular Connector, 3 Contacts, Cable Mount, Socket, Male, IP66, IP68, 0T Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 14.280
5 - 9BD 13.850
10 - 19BD 13.424
20 - 49BD 13.167
50+BD 12.637

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Lemo

Number Of Contacts

3

Mounting Type

Cable Mount

Connector Size

Standard

Plug/Socket

Socket

Contact Gender

Male

Termination Method

Solder

IP Rating

IP66, IP68

Current Rating

8.0A

Series

0T

Body Orientation

Straight

Voltage Rating

30.0 V , 42.0 V

Mating Type

Push-Pull

Housing Material

Brass

Pole Format

3P

Contact Plating

Nickel

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+200°C

PRICED TO CLEAR

Yes

Contact Material

Bronze

Series Number

303

Country of Origin

Switzerland

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more