LEMO Circular Connector, 6 Contacts, Cable Mount, Socket, Female, IP50, 1B Series

Technical Document
Specifications
Brand
LemoNumber Of Contacts
6
Mounting Type
Cable Mount
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Solder
IP Rating
IP50
Current Rating
6.0A
Series
1B
Body Orientation
Straight
Shell Size
1
Housing Material
Brass
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+250°C
Country of Origin
Switzerland
Product details
0B/1B series straight plugs with cable grips
Fitted with female contacts for soldering.
Designed to be connected to plugs; for making parallel splice.
Supplied with cable clamping pliers.
BD 22.176
BD 22.176 Each (Exc. Vat)
BD 24.394
BD 24.394 Each (inc. VAT)
1
BD 22.176
BD 22.176 Each (Exc. Vat)
BD 24.394
BD 24.394 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 22.176 |
5 - 9 | BD 21.510 |
10 - 19 | BD 20.840 |
20 - 49 | BD 20.432 |
50+ | BD 19.608 |
Technical Document
Specifications
Brand
LemoNumber Of Contacts
6
Mounting Type
Cable Mount
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Solder
IP Rating
IP50
Current Rating
6.0A
Series
1B
Body Orientation
Straight
Shell Size
1
Housing Material
Brass
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+250°C
Country of Origin
Switzerland
Product details
0B/1B series straight plugs with cable grips
Fitted with female contacts for soldering.
Designed to be connected to plugs; for making parallel splice.
Supplied with cable clamping pliers.