LEMO Circular Connector, 8 Contacts, Cable Mount, Socket, Female, IP50, 1B Series

RS Stock No.: 248-4056Brand: LEMOManufacturers Part No.: PHG.1B.308.CLLD62Z
brand-logo

Technical Document

Specifications

Brand

Lemo

Number Of Contacts

8

Mounting Type

Cable Mount

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP50

Current Rating

5.0A

Series

1B

Body Orientation

Straight

Shell Size

1

Housing Material

Brass

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+250°C

Country of Origin

Switzerland

Product details

Cable Plug and Socket

From Lemo, this FGG 1B class connector is well suited for most applications and features a 'push-pull' latching mechanism for easy and secure connection. With a rugged design, this connector is not only manufactured with precision quality in mind, but also durability.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 21.109

BD 21.109 Each (Exc. Vat)

BD 23.220

BD 23.220 Each (inc. VAT)

LEMO Circular Connector, 8 Contacts, Cable Mount, Socket, Female, IP50, 1B Series

BD 21.109

BD 21.109 Each (Exc. Vat)

BD 23.220

BD 23.220 Each (inc. VAT)

LEMO Circular Connector, 8 Contacts, Cable Mount, Socket, Female, IP50, 1B Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 21.109
5 - 9BD 20.471
10 - 19BD 19.860
20 - 49BD 19.514
50+BD 18.733

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Lemo

Number Of Contacts

8

Mounting Type

Cable Mount

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP50

Current Rating

5.0A

Series

1B

Body Orientation

Straight

Shell Size

1

Housing Material

Brass

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+250°C

Country of Origin

Switzerland

Product details

Cable Plug and Socket

From Lemo, this FGG 1B class connector is well suited for most applications and features a 'push-pull' latching mechanism for easy and secure connection. With a rugged design, this connector is not only manufactured with precision quality in mind, but also durability.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more