Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

LEMO Circular Connector, 2 Contacts, Panel Mount, Socket, Female, IP50, Redel P Series

RS Stock No.: 237-3805Brand: LEMOManufacturers Part No.: PKG.M0.2GL.LJ
brand-logo

Technical Document

Specifications

Brand

Lemo

Number Of Contacts

2

Mounting Type

Panel Mount

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP50

Current Rating

10.0A

Series

Redel P

Body Orientation

Straight

Voltage Rating

600.0 V

Shell Size

1

Housing Material

Polymer

Contact Plating

Gold over Nickel

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+150°C

Contact Material

Copper

Country of Origin

Switzerland

Product details

Chassis Sockets

Redel (Plastic)

Stock information temporarily unavailable.

BD 9.048

BD 9.048 Each (Exc. Vat)

BD 9.953

BD 9.953 Each (inc. VAT)

LEMO Circular Connector, 2 Contacts, Panel Mount, Socket, Female, IP50, Redel P Series

BD 9.048

BD 9.048 Each (Exc. Vat)

BD 9.953

BD 9.953 Each (inc. VAT)

LEMO Circular Connector, 2 Contacts, Panel Mount, Socket, Female, IP50, Redel P Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 9.048
5 - 9BD 8.932
10 - 19BD 8.811
20 - 49BD 8.679
50+BD 8.366

Technical Document

Specifications

Brand

Lemo

Number Of Contacts

2

Mounting Type

Panel Mount

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP50

Current Rating

10.0A

Series

Redel P

Body Orientation

Straight

Voltage Rating

600.0 V

Shell Size

1

Housing Material

Polymer

Contact Plating

Gold over Nickel

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+150°C

Contact Material

Copper

Country of Origin

Switzerland

Product details

Chassis Sockets

Redel (Plastic)