Technical Document
Specifications
Brand
LemoNumber Of Contacts
5
Mounting Type
Panel Mount
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Solder
IP Rating
IP50
Current Rating
7.0A
Body Orientation
Straight
Series
Redel P
Voltage Rating
500.0 V
Shell Size
1
Housing Material
Polymer
Contact Plating
Gold over Nickel
Minimum Operating Temperature
-50°C
Maximum Operating Temperature
+150°C
Contact Material
Copper
Country of Origin
Switzerland
Product details
Chassis Sockets
Redel (Plastic)
BD 9.136
BD 9.136 Each (Exc. Vat)
BD 10.050
BD 10.050 Each (inc. VAT)
1
BD 9.136
BD 9.136 Each (Exc. Vat)
BD 10.050
BD 10.050 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 9.136 |
5 - 9 | BD 8.872 |
10 - 19 | BD 8.679 |
20 - 49 | BD 8.547 |
50+ | BD 8.195 |
Technical Document
Specifications
Brand
LemoNumber Of Contacts
5
Mounting Type
Panel Mount
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Solder
IP Rating
IP50
Current Rating
7.0A
Body Orientation
Straight
Series
Redel P
Voltage Rating
500.0 V
Shell Size
1
Housing Material
Polymer
Contact Plating
Gold over Nickel
Minimum Operating Temperature
-50°C
Maximum Operating Temperature
+150°C
Contact Material
Copper
Country of Origin
Switzerland
Product details