Lenze Locking Bush ETP CLASSIC 40MM, 70mm Shaft Diameter
Technical Document
Specifications
Brand
LenzeShaft Diameter
70mm
Outside Diameter
40mm
Locking Bush Type
Locking Bush
Flange Diameter
53mm
Length
68mm
Rated Torque
940Nm
Material
Steel
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+85°C
Series
ETP CLASSIC
Country of Origin
Japan
Product details
ETP Classic Locking Bushes
Unique hydraulic shaft to hub locking bush offering infinite radial and axial adjustment. Designed for frequent operations for very accurate mounting of gears, pulleys, sprockets etc.
High concentricity and self-centering
Fast, easy locking and un-locking with few pressure screws
Automatic release when screws are loosened
Ideal for applications with smaller diameter hubs
H7-h7 hub bore and shaft tolerances
Radial concentricity 0.04mm
Temperature range -30 to +85°C, refer to technical dept. if ambient temperature is below 0°C
BD 144.485
BD 144.485 Each (Exc. Vat)
BD 158.933
BD 158.933 Each (inc. VAT)
1
BD 144.485
BD 144.485 Each (Exc. Vat)
BD 158.933
BD 158.933 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 144.485 |
5 - 9 | BD 140.002 |
10+ | BD 137.330 |
Technical Document
Specifications
Brand
LenzeShaft Diameter
70mm
Outside Diameter
40mm
Locking Bush Type
Locking Bush
Flange Diameter
53mm
Length
68mm
Rated Torque
940Nm
Material
Steel
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+85°C
Series
ETP CLASSIC
Country of Origin
Japan
Product details
ETP Classic Locking Bushes
Unique hydraulic shaft to hub locking bush offering infinite radial and axial adjustment. Designed for frequent operations for very accurate mounting of gears, pulleys, sprockets etc.
High concentricity and self-centering
Fast, easy locking and un-locking with few pressure screws
Automatic release when screws are loosened
Ideal for applications with smaller diameter hubs
H7-h7 hub bore and shaft tolerances
Radial concentricity 0.04mm
Temperature range -30 to +85°C, refer to technical dept. if ambient temperature is below 0°C