Lexar 16 GB DDR4 Laptop RAM, 3200MHz, DIMM, 1.2V

RS Stock No.: 230-4390Brand: LexarManufacturers Part No.: LD4AS016G-B3200GSST
brand-logo
View all in RAM

Technical Document

Specifications

Brand

Lexar

Desktop/Laptop

Laptop

Capacity

16 GB

Industrial

No

Speed

3200MHz

Memory Class

DDR4

Memory Socket

DIMM

Voltage

1.2V

Country of Origin

China

Stock information temporarily unavailable.

BD 73.359

BD 73.359 Each (Exc. Vat)

BD 80.695

BD 80.695 Each (inc. VAT)

Lexar 16 GB DDR4 Laptop RAM, 3200MHz, DIMM, 1.2V

BD 73.359

BD 73.359 Each (Exc. Vat)

BD 80.695

BD 80.695 Each (inc. VAT)

Lexar 16 GB DDR4 Laptop RAM, 3200MHz, DIMM, 1.2V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Lexar

Desktop/Laptop

Laptop

Capacity

16 GB

Industrial

No

Speed

3200MHz

Memory Class

DDR4

Memory Socket

DIMM

Voltage

1.2V

Country of Origin

China