Lexar 64 GB MicroSDXC Micro SD Card, A2, Class10, U3, UHS-I, V30

RS Stock No.: 254-2659Brand: LexarManufacturers Part No.: LMSFLYX064G-BNNNG
brand-logo
View all in SD Cards

Technical Document

Specifications

Brand

Lexar

SD Card Type

Micro SD Card

Card Format

MicroSDXC

Capacity

64 GB

Speed Class Rating

A2, Class10, U3, UHS-I, V30

Industrial

No

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 9.994

BD 9.994 Each (Exc. Vat)

BD 10.993

BD 10.993 Each (inc. VAT)

Lexar 64 GB MicroSDXC Micro SD Card, A2, Class10, U3, UHS-I, V30

BD 9.994

BD 9.994 Each (Exc. Vat)

BD 10.993

BD 10.993 Each (inc. VAT)

Lexar 64 GB MicroSDXC Micro SD Card, A2, Class10, U3, UHS-I, V30
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Lexar

SD Card Type

Micro SD Card

Card Format

MicroSDXC

Capacity

64 GB

Speed Class Rating

A2, Class10, U3, UHS-I, V30

Industrial

No

Country of Origin

Taiwan, Province Of China