Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Lexar 128 GB MicroSDXC Micro SD Card, A1 V10 U1, Class10, UHS-I

RS Stock No.: 254-2663Brand: LexarManufacturers Part No.: LMSPLAY128G-BNNNG
brand-logo
View all in SD Cards

Technical Document

Specifications

Brand

Lexar

SD Card Type

Micro SD Card

Card Format

MicroSDXC

Capacity

128 GB

Speed Class Rating

A1 V10 U1, Class10, UHS-I

Industrial

No

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 13.178

BD 13.178 Each (Exc. Vat)

BD 14.496

BD 14.496 Each (inc. VAT)

Lexar 128 GB MicroSDXC Micro SD Card, A1 V10 U1, Class10, UHS-I

BD 13.178

BD 13.178 Each (Exc. Vat)

BD 14.496

BD 14.496 Each (inc. VAT)

Lexar 128 GB MicroSDXC Micro SD Card, A1 V10 U1, Class10, UHS-I
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Lexar

SD Card Type

Micro SD Card

Card Format

MicroSDXC

Capacity

128 GB

Speed Class Rating

A1 V10 U1, Class10, UHS-I

Industrial

No

Country of Origin

Taiwan, Province Of China