Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Lexar M.2 (2280) 1 TB Internal SSD

RS Stock No.: 267-6404Brand: LexarManufacturers Part No.: LNM610P001T-RNNNG
brand-logo
View all in Hard Drives

Technical Document

Specifications

Brand

Lexar

Hard Drive Type

SSD

Internal/External

Internal

Form Factor

M.2 (2280)

Industrial

Yes

Interface

PCIe Gen3

Capacity

1 TB

Nand Type

QLC

Country of Origin

Switzerland

Stock information temporarily unavailable.

BD 50.572

BD 50.572 Each (Exc. Vat)

BD 55.629

BD 55.629 Each (inc. VAT)

Lexar M.2 (2280) 1 TB Internal SSD

BD 50.572

BD 50.572 Each (Exc. Vat)

BD 55.629

BD 55.629 Each (inc. VAT)

Lexar M.2 (2280) 1 TB Internal SSD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Lexar

Hard Drive Type

SSD

Internal/External

Internal

Form Factor

M.2 (2280)

Industrial

Yes

Interface

PCIe Gen3

Capacity

1 TB

Nand Type

QLC

Country of Origin

Switzerland