Lexar 64 GB Industrial MicroSDXC Micro SD Card, Class 10, UHS-1 U1

RS Stock No.: 126-1736Brand: LexarManufacturers Part No.: LSDMI64GBBEU633A
brand-logo
View all in SD Cards

Technical Document

Specifications

Brand

Lexar

SD Card Type

Micro SD Card

Card Format

MicroSDXC

Capacity

64 GB

Speed Class Rating

Class 10, UHS-1 U1

Industrial

Yes

Adapter Included

SD Card Adapter Included

X Speed Rating

633x

Country of Origin

Taiwan, Province Of China

Product details

Lexar 633x microSDHC/microSDXC UHS-I cards

Lexar High-Performance 633x microSDHC/microSDXC UHS-I cards designed for your sports camcorder, tablet or smartphone. Makes it easy to capture play back, and transfer 1080p full-HD, 3D, and 4K video, as well as the highest-quality movies, photos, and songs

Quickly captures, stores, plays back, and transfers media files
Leverages UHS-I technology for a transfer speed up to 95 MB/s (633x)
Stores more than 36 hours of HD video; 67600 photos; or 58100 songs
Includes high-speed, Class 10 card and SD adapter
Verified to be compatible with GoPro cameras (32GB-200GB)

MicroSD/SDHC/SDXC Cards

Stock information temporarily unavailable.

BD 8.888

BD 8.888 Each (Exc. Vat)

BD 9.777

BD 9.777 Each (inc. VAT)

Lexar 64 GB Industrial MicroSDXC Micro SD Card, Class 10, UHS-1 U1

BD 8.888

BD 8.888 Each (Exc. Vat)

BD 9.777

BD 9.777 Each (inc. VAT)

Lexar 64 GB Industrial MicroSDXC Micro SD Card, Class 10, UHS-1 U1
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Lexar

SD Card Type

Micro SD Card

Card Format

MicroSDXC

Capacity

64 GB

Speed Class Rating

Class 10, UHS-1 U1

Industrial

Yes

Adapter Included

SD Card Adapter Included

X Speed Rating

633x

Country of Origin

Taiwan, Province Of China

Product details

Lexar 633x microSDHC/microSDXC UHS-I cards

Lexar High-Performance 633x microSDHC/microSDXC UHS-I cards designed for your sports camcorder, tablet or smartphone. Makes it easy to capture play back, and transfer 1080p full-HD, 3D, and 4K video, as well as the highest-quality movies, photos, and songs

Quickly captures, stores, plays back, and transfers media files
Leverages UHS-I technology for a transfer speed up to 95 MB/s (633x)
Stores more than 36 hours of HD video; 67600 photos; or 58100 songs
Includes high-speed, Class 10 card and SD adapter
Verified to be compatible with GoPro cameras (32GB-200GB)

MicroSD/SDHC/SDXC Cards