Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Limitor Thermal Fuse +100°C 2.5 A, 250V ac

RS Stock No.: 176-9160Brand: LimitorManufacturers Part No.: P82 100 05100
brand-logo
View all in Thermal Fuses

Technical Document

Specifications

Brand

Limitor

Functioning Temperature

+100°C

Maximum Current

2.5 A

Voltage Rating

250V ac

Lead Orientation

Radial

Body Height

8mm

Body Length

17.5mm

Body Width

4mm

Wire Diameter

0.51mm

Wire Length

100mm

Country of Origin

Germany

Product details

P82 Series

High thermal sensitivity - unnecessary to mount directly in windings
Resets when temperature falls below operating point
Body material impregnation proof and resistant to pressure, heat and most chemicals - suitable for encapsulation
De-rate breaking capacity to 1·6A for reactive loads

Approvals

VDE, SEV, BEAB, UL, CSA

PCB Wire Ended

Thermal fuses protect equipment against fire or thermal damage due to overload or overcharge. Suitable for use with standard single phase supplies up to 250V (230V typical). Temperature gradient: 1°C per minute.

You may be interested in
Stock information temporarily unavailable.

BD 2.558

BD 2.558 Each (Exc. Vat)

BD 2.814

BD 2.814 Each (inc. VAT)

Limitor Thermal Fuse +100°C 2.5 A, 250V ac

BD 2.558

BD 2.558 Each (Exc. Vat)

BD 2.814

BD 2.814 Each (inc. VAT)

Limitor Thermal Fuse +100°C 2.5 A, 250V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24BD 2.558
25 - 99BD 2.140
100 - 249BD 1.842
250 - 499BD 1.639
500+BD 1.540
You may be interested in

Technical Document

Specifications

Brand

Limitor

Functioning Temperature

+100°C

Maximum Current

2.5 A

Voltage Rating

250V ac

Lead Orientation

Radial

Body Height

8mm

Body Length

17.5mm

Body Width

4mm

Wire Diameter

0.51mm

Wire Length

100mm

Country of Origin

Germany

Product details

P82 Series

High thermal sensitivity - unnecessary to mount directly in windings
Resets when temperature falls below operating point
Body material impregnation proof and resistant to pressure, heat and most chemicals - suitable for encapsulation
De-rate breaking capacity to 1·6A for reactive loads

Approvals

VDE, SEV, BEAB, UL, CSA

PCB Wire Ended

Thermal fuses protect equipment against fire or thermal damage due to overload or overcharge. Suitable for use with standard single phase supplies up to 250V (230V typical). Temperature gradient: 1°C per minute.

You may be interested in