Limitor Thermal Fuse +130°C 2.5 A, 250V ac

RS Stock No.: 204-7477Brand: LimitorManufacturers Part No.: Q82 A 130 05 100
brand-logo
View all in Thermal Fuses

Technical Document

Specifications

Brand

Limitor

Functioning Temperature

+130°C

Maximum Current

2.5 A

Voltage Rating

250V ac

Lead Orientation

Radial

Body Height

8mm

Body Length

17.5mm

Body Width

4mm

Wire Diameter

0.51mm

Wire Length

100mm

Country of Origin

Germany

Product details

Q82 Series

Latches in a tripped state if used with a 230-250Vac supply
Resets when supply is removed
Body material impregnation proof and resistant to pressure, heat and most chemicals - suitable for encapsulation

Approvals

VDE, UL

PCB Wire Ended

Thermal fuses protect equipment against fire or thermal damage due to overload or overcharge. Suitable for use with standard single phase supplies up to 250V (230V typical). Temperature gradient: 1°C per minute.

You may be interested in
Stock information temporarily unavailable.

BD 3.240

BD 3.240 Each (Exc. Vat)

BD 3.564

BD 3.564 Each (inc. VAT)

Limitor Thermal Fuse +130°C 2.5 A, 250V ac

BD 3.240

BD 3.240 Each (Exc. Vat)

BD 3.564

BD 3.564 Each (inc. VAT)

Limitor Thermal Fuse +130°C 2.5 A, 250V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 24BD 3.240
25 - 99BD 2.700
100 - 249BD 2.316
250 - 499BD 2.062
500+BD 1.925
You may be interested in

Technical Document

Specifications

Brand

Limitor

Functioning Temperature

+130°C

Maximum Current

2.5 A

Voltage Rating

250V ac

Lead Orientation

Radial

Body Height

8mm

Body Length

17.5mm

Body Width

4mm

Wire Diameter

0.51mm

Wire Length

100mm

Country of Origin

Germany

Product details

Q82 Series

Latches in a tripped state if used with a 230-250Vac supply
Resets when supply is removed
Body material impregnation proof and resistant to pressure, heat and most chemicals - suitable for encapsulation

Approvals

VDE, UL

PCB Wire Ended

Thermal fuses protect equipment against fire or thermal damage due to overload or overcharge. Suitable for use with standard single phase supplies up to 250V (230V typical). Temperature gradient: 1°C per minute.

You may be interested in