Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Limitor Thermal Fuse +142°C 10 A/15 A, 250V ac

RS Stock No.: 797-6061Brand: LimitorManufacturers Part No.: SF 139 RDistrelec Article No.: 30409647
brand-logo
View all in Thermal Fuses

Technical Document

Specifications

Brand

Limitor

Functioning Temperature

+142°C

Holding Temperature

+127°C

Maximum Current

10 A/15 A

Voltage Rating

250V ac

Lead Orientation

Axial

Series

SF/R

Body Diameter

4mm

Body Height

8.5mm

Body Length

8.5mm

Body Width

4mm

Wire Diameter

1mm

Wire Length

18.5mm

Fuse Type

Thermal Cutoff

Product details

SF Series Thermal Fuse

From Limitor, the SF Series of thermal cutoff limiters have a metallic body and feature a high Tm rating and quick responsiveness. These PCB non-resettable thermal fuses are suitable for use with standard single phase power supplies 250V (230V typical).

Approvals

VDE, SEV, UL

PCB Wire Ended

Thermal fuses protect equipment against fire or thermal damage due to overload or overcharge. Suitable for use with standard single phase supplies up to 250V (230V typical). Temperature gradient: 1°C per minute.

You may be interested in
Selco Thermal Fuse +144°C 10 A, 250V ac
BD 0.787Each (In a Pack of 10) (Exc. Vat)
Stock information temporarily unavailable.

BD 4.345

BD 0.434 Each (In a Pack of 10) (Exc. Vat)

BD 4.779

BD 0.477 Each (In a Pack of 10) (inc. VAT)

Limitor Thermal Fuse +142°C 10 A/15 A, 250V ac

BD 4.345

BD 0.434 Each (In a Pack of 10) (Exc. Vat)

BD 4.779

BD 0.477 Each (In a Pack of 10) (inc. VAT)

Limitor Thermal Fuse +142°C 10 A/15 A, 250V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 90BD 0.434BD 4.345
100 - 240BD 0.396BD 3.960
250 - 490BD 0.380BD 3.795
500+BD 0.363BD 3.630
You may be interested in
Selco Thermal Fuse +144°C 10 A, 250V ac
BD 0.787Each (In a Pack of 10) (Exc. Vat)

Technical Document

Specifications

Brand

Limitor

Functioning Temperature

+142°C

Holding Temperature

+127°C

Maximum Current

10 A/15 A

Voltage Rating

250V ac

Lead Orientation

Axial

Series

SF/R

Body Diameter

4mm

Body Height

8.5mm

Body Length

8.5mm

Body Width

4mm

Wire Diameter

1mm

Wire Length

18.5mm

Fuse Type

Thermal Cutoff

Product details

SF Series Thermal Fuse

From Limitor, the SF Series of thermal cutoff limiters have a metallic body and feature a high Tm rating and quick responsiveness. These PCB non-resettable thermal fuses are suitable for use with standard single phase power supplies 250V (230V typical).

Approvals

VDE, SEV, UL

PCB Wire Ended

Thermal fuses protect equipment against fire or thermal damage due to overload or overcharge. Suitable for use with standard single phase supplies up to 250V (230V typical). Temperature gradient: 1°C per minute.

You may be interested in
Selco Thermal Fuse +144°C 10 A, 250V ac
BD 0.787Each (In a Pack of 10) (Exc. Vat)