Linak Electromechanical, 100mm, 12V dc, 14mm/s

RS Stock No.: 283-5359Brand: LinakManufacturers Part No.: 121000-11001220Distrelec Article No.: 15451406
View all in Electric Linear Actuators

Technical Document

Specifications

Brand

Linak

Actuator Type

Electromechanical

Maximum Stroke Length

100mm

Input Voltage

12V dc

Series

LA12

Maximum Speed No Load

14mm/s

Maximum Speed (No Load)

14mm/s

Distrelec Product Id

15451406

Country of Origin

Denmark

Stock information temporarily unavailable.

BD 123.816

BD 123.816 Each (Exc. Vat)

BD 136.198

BD 136.198 Each (inc. VAT)

Linak Electromechanical, 100mm, 12V dc, 14mm/s

BD 123.816

BD 123.816 Each (Exc. Vat)

BD 136.198

BD 136.198 Each (inc. VAT)

Linak Electromechanical, 100mm, 12V dc, 14mm/s
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Linak

Actuator Type

Electromechanical

Maximum Stroke Length

100mm

Input Voltage

12V dc

Series

LA12

Maximum Speed No Load

14mm/s

Maximum Speed (No Load)

14mm/s

Distrelec Product Id

15451406

Country of Origin

Denmark