Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Lindstrom Slotted Precision Screwdriver, 1.5 mm Tip

RS Stock No.: 270-2409Brand: LindstromManufacturers Part No.: 800-1.5-50ESD
brand-logo
View all in Screwdrivers

Technical Document

Specifications

Screwdriver Type

Precision Screwdriver

Tip Type

Slotted

Tip Size

1.5 mm

Model Number

800-1.5-50ESD

VDE/1000V Approved

No

Country of Origin

Spain

Stock information temporarily unavailable.

BD 2.242

BD 2.242 Each (Exc. Vat)

BD 2.466

BD 2.466 Each (inc. VAT)

Lindstrom Slotted Precision Screwdriver, 1.5 mm Tip

BD 2.242

BD 2.242 Each (Exc. Vat)

BD 2.466

BD 2.466 Each (inc. VAT)

Lindstrom Slotted Precision Screwdriver, 1.5 mm Tip
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Screwdriver Type

Precision Screwdriver

Tip Type

Slotted

Tip Size

1.5 mm

Model Number

800-1.5-50ESD

VDE/1000V Approved

No

Country of Origin

Spain