Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Lindstrom Long Nose Pliers, 155.5 mm Overall, Straight Tip, 29mm Jaw, ESD

RS Stock No.: 228-4109Brand: LindstromManufacturers Part No.: RX 7892Distrelec Article No.: 18044919
brand-logo
View all in Pliers

Technical Document

Specifications

Plier Type

Long Nose Pliers

Overall Length

155.5 mm

Tip Style

Straight

ESD Safe

Yes

Material

Steel

Jaw Length

29mm

Distrelec Product Id

18044919

Country of Origin

France

Product details

Lindstrom Pliers

Precision-manufactured electronic pliers.

Produced from high performance ball-bearing steel, with precision screw joint and lap-joint construction
Adjustable spring positioning up to 3 positions allows operator to adjust the tool width and spring tension to suit individual hand sizes and strengths, as well as user preferences
BS EN 61340-5-1

Stock information temporarily unavailable.

BD 55.974

BD 55.974 Each (Exc. Vat)

BD 61.571

BD 61.571 Each (inc. VAT)

Lindstrom Long Nose Pliers, 155.5 mm Overall, Straight Tip, 29mm Jaw, ESD

BD 55.974

BD 55.974 Each (Exc. Vat)

BD 61.571

BD 61.571 Each (inc. VAT)

Lindstrom Long Nose Pliers, 155.5 mm Overall, Straight Tip, 29mm Jaw, ESD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Plier Type

Long Nose Pliers

Overall Length

155.5 mm

Tip Style

Straight

ESD Safe

Yes

Material

Steel

Jaw Length

29mm

Distrelec Product Id

18044919

Country of Origin

France

Product details

Lindstrom Pliers

Precision-manufactured electronic pliers.

Produced from high performance ball-bearing steel, with precision screw joint and lap-joint construction
Adjustable spring positioning up to 3 positions allows operator to adjust the tool width and spring tension to suit individual hand sizes and strengths, as well as user preferences
BS EN 61340-5-1