Technical Document
Specifications
Brand
LindstromCutter Type
Side Cutters
Materials Cut
Copper Wire
Overall Length
133 mm
ESD Safe
Yes
Maximum Cutting Capacity
1mm
Cut Type
Micro Bevel
Country of Origin
Sweden
Product details
Micro Bevel Cutters
A range of precision cutters
BD 52.052
BD 52.052 Each (Exc. Vat)
BD 57.257
BD 57.257 Each (inc. VAT)
1
BD 52.052
BD 52.052 Each (Exc. Vat)
BD 57.257
BD 57.257 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
LindstromCutter Type
Side Cutters
Materials Cut
Copper Wire
Overall Length
133 mm
ESD Safe
Yes
Maximum Cutting Capacity
1mm
Cut Type
Micro Bevel
Country of Origin
Sweden
Product details
Micro Bevel Cutters
A range of precision cutters