Lindstrom ESD Safe Side Cutters

Technical Document
Specifications
Brand
LindstromCutter Type
Side Cutters
Materials Cut
Copper Wire
Overall Length
135 mm
ESD Safe
Yes
Maximum Cutting Capacity
1.2mm
Cut Type
Micro Bevel
Distrelec Product Id
18044810
Country of Origin
Sweden
Product details
Micro Bevel Cutters
A range of precision cutters
BD 49.929
BD 49.929 Each (Exc. Vat)
BD 54.922
BD 54.922 Each (inc. VAT)
1
BD 49.929
BD 49.929 Each (Exc. Vat)
BD 54.922
BD 54.922 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
LindstromCutter Type
Side Cutters
Materials Cut
Copper Wire
Overall Length
135 mm
ESD Safe
Yes
Maximum Cutting Capacity
1.2mm
Cut Type
Micro Bevel
Distrelec Product Id
18044810
Country of Origin
Sweden
Product details
Micro Bevel Cutters
A range of precision cutters