Lindstrom ESD Safe Side Cutters

Technical Document
Specifications
Brand
LindstromCutter Type
Side Cutters
Materials Cut
Copper Wire
Overall Length
147 mm
ESD Safe
Yes
Maximum Cutting Capacity
1.6mm
Cut Type
Ultra Flush
Distrelec Product Id
18044521
Country of Origin
Spain
Product details
Standard Cutters
3 styles: Micro-Bevel, Flush and Ultra-Flush
BD 55.319
BD 55.319 Each (Exc. Vat)
BD 60.851
BD 60.851 Each (inc. VAT)
1
BD 55.319
BD 55.319 Each (Exc. Vat)
BD 60.851
BD 60.851 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
LindstromCutter Type
Side Cutters
Materials Cut
Copper Wire
Overall Length
147 mm
ESD Safe
Yes
Maximum Cutting Capacity
1.6mm
Cut Type
Ultra Flush
Distrelec Product Id
18044521
Country of Origin
Spain
Product details
Standard Cutters
3 styles: Micro-Bevel, Flush and Ultra-Flush