Linear Technology CS-100 1 Outlet Pneumatic Manifold Fitting 1/4 in Female 1/4 in Female

RS Stock No.: 390-725Brand: Linear TechnologyManufacturers Part No.: CS-100-666
brand-logo
View all in Pneumatic Manifold Fittings

Technical Document

Specifications

Number of Outlet Ports

1

Outlet Port

1/4 in Female

Number of Inlet Ports

1

Inlet Port

1/4 in Female

Manufacturer Series

CS-100

Country of Origin

China

Stock information temporarily unavailable.

BD 17.710

BD 17.710 Each (Exc. Vat)

BD 19.481

BD 19.481 Each (inc. VAT)

Linear Technology CS-100 1 Outlet Pneumatic Manifold Fitting 1/4 in Female 1/4 in Female

BD 17.710

BD 17.710 Each (Exc. Vat)

BD 19.481

BD 19.481 Each (inc. VAT)

Linear Technology CS-100 1 Outlet Pneumatic Manifold Fitting 1/4 in Female 1/4 in Female
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number of Outlet Ports

1

Outlet Port

1/4 in Female

Number of Inlet Ports

1

Inlet Port

1/4 in Female

Manufacturer Series

CS-100

Country of Origin

China