Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Linear Tools 940-2200 mm 300 → 700mm Tape Measure, Metric

RS Stock No.: 218-407Brand: Linear ToolsManufacturers Part No.: 59-100-070
View all in Tape Measures

Technical Document

Specifications

Length

300 → 700mm

Blade Width

15 mm

Imperial or Metric

Metric

Series

940-2200 mm

Country of Origin

India

Stock information temporarily unavailable.

BD 61.215

BD 61.215 Each (Exc. Vat)

BD 67.337

BD 67.337 Each (inc. VAT)

Linear Tools 940-2200 mm 300 → 700mm Tape Measure, Metric

BD 61.215

BD 61.215 Each (Exc. Vat)

BD 67.337

BD 67.337 Each (inc. VAT)

Linear Tools 940-2200 mm 300 → 700mm Tape Measure, Metric
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Length

300 → 700mm

Blade Width

15 mm

Imperial or Metric

Metric

Series

940-2200 mm

Country of Origin

India