Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Linear Tools 2190-3460 mm 700 → 1100mm Tape Measure, Metric

RS Stock No.: 218-410Brand: Linear ToolsManufacturers Part No.: 59-100-110
View all in Tape Measures

Technical Document

Specifications

Length

700 → 1100mm

Blade Width

15 mm

Imperial or Metric

Metric

Series

2190-3460 mm

Country of Origin

India

Stock information temporarily unavailable.

BD 90.405

BD 90.405 Each (Exc. Vat)

BD 99.445

BD 99.445 Each (inc. VAT)

Linear Tools 2190-3460 mm 700 → 1100mm Tape Measure, Metric

BD 90.405

BD 90.405 Each (Exc. Vat)

BD 99.445

BD 99.445 Each (inc. VAT)

Linear Tools 2190-3460 mm 700 → 1100mm Tape Measure, Metric
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Length

700 → 1100mm

Blade Width

15 mm

Imperial or Metric

Metric

Series

2190-3460 mm

Country of Origin

India