Linpac Storage Systems PP Storage Bin, 500mm x 188mm x 115mm, Blue

RS Stock No.: 515-338Brand: Linpac Storage SystemsManufacturers Part No.: VT0225BL
View all in Storage Bins

Technical Document

Specifications

Type

Storage Bin

Bin Material

PP

Overall Height

115mm

Overall Width

188mm

Overall Depth

500mm

Colour

Blue

Country of Origin

United Kingdom

Product details

Shelf Bins

A range of polypropylene shelf bins with large front handgrip and card holder (index cards supplied).,The bins are available in 6 sizes for 400 and 500mm deep shelves. Supplied in packs of 5 or 10 which will populate a metre wide shelf.,The bins can be sub-divided using the optional dividers available (supplied with index cards).

You may be interested in
Stock information temporarily unavailable.

BD 74.965

BD 14.993 Each (In a Pack of 5) (Exc. Vat)

BD 82.461

BD 16.492 Each (In a Pack of 5) (inc. VAT)

Linpac Storage Systems PP Storage Bin, 500mm x 188mm x 115mm, Blue

BD 74.965

BD 14.993 Each (In a Pack of 5) (Exc. Vat)

BD 82.461

BD 16.492 Each (In a Pack of 5) (inc. VAT)

Linpac Storage Systems PP Storage Bin, 500mm x 188mm x 115mm, Blue
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Type

Storage Bin

Bin Material

PP

Overall Height

115mm

Overall Width

188mm

Overall Depth

500mm

Colour

Blue

Country of Origin

United Kingdom

Product details

Shelf Bins

A range of polypropylene shelf bins with large front handgrip and card holder (index cards supplied).,The bins are available in 6 sizes for 400 and 500mm deep shelves. Supplied in packs of 5 or 10 which will populate a metre wide shelf.,The bins can be sub-divided using the optional dividers available (supplied with index cards).

You may be interested in