Linx Straight SMA Low Power RF Terminator, Free Hanging (In Line), 50GHz, 1W Average Power Rating

RS Stock No.: 328-955Brand: LinxManufacturers Part No.: 2467900-1
brand-logo
View all in RF Terminators

Technical Document

Specifications

Brand

Linx

Interface Type

SMA

Gender

Male

Body Orientation

Straight

Mounting Type

Free Hanging (In Line)

Operating Frequency

50GHz

Average Power Rating

1W

Low Power

Yes

Contact Material

Copper

Contact Plating

Gold

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 10,925.084

BD 10,925.084 1 Box of 1 (Exc. Vat)

BD 12,017.592

BD 12,017.592 1 Box of 1 (inc. VAT)

Linx Straight SMA Low Power RF Terminator, Free Hanging (In Line), 50GHz, 1W Average Power Rating

BD 10,925.084

BD 10,925.084 1 Box of 1 (Exc. Vat)

BD 12,017.592

BD 12,017.592 1 Box of 1 (inc. VAT)

Linx Straight SMA Low Power RF Terminator, Free Hanging (In Line), 50GHz, 1W Average Power Rating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Linx

Interface Type

SMA

Gender

Male

Body Orientation

Straight

Mounting Type

Free Hanging (In Line)

Operating Frequency

50GHz

Average Power Rating

1W

Low Power

Yes

Contact Material

Copper

Contact Plating

Gold

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more