Technical Document
Specifications
Brand
LinxInterface Type
SMA
Gender
Male
Body Orientation
Straight
Mounting Type
Free Hanging (In Line)
Operating Frequency
40GHz
Average Power Rating
2W
Low Power
Yes
Contact Material
Copper
Contact Plating
Gold
Country of Origin
China
Stock information temporarily unavailable.
BD 8,082.640
BD 8,082.640 1 Box of 100 (Exc. Vat)
BD 8,890.904
BD 8,890.904 1 Box of 100 (inc. VAT)
Linx Straight SMA Yes RF Terminator, Free Hanging (In Line), 40GHz, 2W Average Power Rating
1
BD 8,082.640
BD 8,082.640 1 Box of 100 (Exc. Vat)
BD 8,890.904
BD 8,890.904 1 Box of 100 (inc. VAT)
Linx Straight SMA Yes RF Terminator, Free Hanging (In Line), 40GHz, 2W Average Power Rating
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
LinxInterface Type
SMA
Gender
Male
Body Orientation
Straight
Mounting Type
Free Hanging (In Line)
Operating Frequency
40GHz
Average Power Rating
2W
Low Power
Yes
Contact Material
Copper
Contact Plating
Gold
Country of Origin
China