Technical Document
Specifications
Brand
LinxInterface Type
SMP
Gender
Female
Body Orientation
Straight
Mounting Type
Free Hanging (In Line)
Body Plating
Copper Nickel Gold Alloy
Operating Frequency
18GHz
Average Power Rating
1W
Low Power
Yes
Contact Material
Copper
Contact Plating
Gold
Country of Origin
China
BD 2,895.074
BD 2,895.074 1 Box of 100 (Exc. Vat)
BD 3,184.581
BD 3,184.581 1 Box of 100 (inc. VAT)
1
BD 2,895.074
BD 2,895.074 1 Box of 100 (Exc. Vat)
BD 3,184.581
BD 3,184.581 1 Box of 100 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
LinxInterface Type
SMP
Gender
Female
Body Orientation
Straight
Mounting Type
Free Hanging (In Line)
Body Plating
Copper Nickel Gold Alloy
Operating Frequency
18GHz
Average Power Rating
1W
Low Power
Yes
Contact Material
Copper
Contact Plating
Gold
Country of Origin
China