Technical Document
Specifications
Brand
LinxInterface Type
SMA
Gender
Male
Body Orientation
Straight
Mounting Type
Free Hanging (In Line)
Body Plating
Copper Nickel Gold Alloy
Operating Frequency
18GHz
Average Power Rating
2W
Low Power
Yes
Contact Material
Brass
Contact Plating
Gold
Country of Origin
Taiwan, Province Of China
BD 1,251.085
BD 1,251.085 1 Box of 1000 (Exc. Vat)
BD 1,376.193
BD 1,376.193 1 Box of 1000 (inc. VAT)
1
BD 1,251.085
BD 1,251.085 1 Box of 1000 (Exc. Vat)
BD 1,376.193
BD 1,376.193 1 Box of 1000 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
LinxInterface Type
SMA
Gender
Male
Body Orientation
Straight
Mounting Type
Free Hanging (In Line)
Body Plating
Copper Nickel Gold Alloy
Operating Frequency
18GHz
Average Power Rating
2W
Low Power
Yes
Contact Material
Brass
Contact Plating
Gold
Country of Origin
Taiwan, Province Of China