Technical Document
Specifications
Brand
LinxRF Protocols
ISM Band
Internal/External
Internal
Antenna Physical Form
PCB
Frequency Range
2.4 GHz
Antenna Mounting Type
Adhesive
Mounting Type
Adhesive
Connector Type
U.FL
Gain
6.1dBi
Connector Gender
Female
Cable Length
100mm
Antenna Directivity
Omnidirectional
Antenna Internal Construction
Dipole
Weight
0.6g
Dimensions
45 x 7 x 0.1mm
Height
45mm
Width_SC_PC
7mm
Depth
0.1mm
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Series
FPC
Country of Origin
Taiwan, Province Of China
BD 226.050
BD 2.260 Each (In a Bag of 100) (Exc. Vat)
BD 248.655
BD 2.486 Each (In a Bag of 100) (inc. VAT)
100
BD 226.050
BD 2.260 Each (In a Bag of 100) (Exc. Vat)
BD 248.655
BD 2.486 Each (In a Bag of 100) (inc. VAT)
100
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Bag |
---|---|---|
100 - 100 | BD 2.260 | BD 226.050 |
200 - 400 | BD 2.150 | BD 215.050 |
500+ | BD 2.040 | BD 204.050 |
Technical Document
Specifications
Brand
LinxRF Protocols
ISM Band
Internal/External
Internal
Antenna Physical Form
PCB
Frequency Range
2.4 GHz
Antenna Mounting Type
Adhesive
Mounting Type
Adhesive
Connector Type
U.FL
Gain
6.1dBi
Connector Gender
Female
Cable Length
100mm
Antenna Directivity
Omnidirectional
Antenna Internal Construction
Dipole
Weight
0.6g
Dimensions
45 x 7 x 0.1mm
Height
45mm
Width_SC_PC
7mm
Depth
0.1mm
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Series
FPC
Country of Origin
Taiwan, Province Of China