Technical Document
Specifications
Brand
LinxRF Protocols
ISM Band
Antenna Physical Form
Square
Mounting Type
PCB Mount
Antenna Mounting Type
PCB
Gain
-6.4dBi
Antenna Directivity
Omnidirectional
Directivity
Omni-Directional
Minimum Frequency
429MHz
Antenna Directivity
Omni-Directional
BD 35.860
BD 1.793 Each (In a Tube of 20) (Exc. Vat)
BD 39.446
BD 1.972 Each (In a Tube of 20) (inc. VAT)
20
BD 35.860
BD 1.793 Each (In a Tube of 20) (Exc. Vat)
BD 39.446
BD 1.972 Each (In a Tube of 20) (inc. VAT)
20
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Tube |
---|---|---|
20 - 80 | BD 1.793 | BD 35.860 |
100 - 180 | BD 1.754 | BD 35.090 |
200+ | BD 1.716 | BD 34.320 |
Technical Document
Specifications
Brand
LinxRF Protocols
ISM Band
Antenna Physical Form
Square
Mounting Type
PCB Mount
Antenna Mounting Type
PCB
Gain
-6.4dBi
Antenna Directivity
Omnidirectional
Directivity
Omni-Directional
Minimum Frequency
429MHz
Antenna Directivity
Omni-Directional