Linx ANT-5GW-FPC-LH100M4 Plate Omnidirectional Antenna with MHF4 Connector, 4G, 5G, NB IoT

RS Stock No.: 262-5402Brand: LinxManufacturers Part No.: ANT-5GW-FPC-LH100M4
brand-logo
View all in GSM & GPRS Antennas

Technical Document

Specifications

Brand

Linx

RF Protocols

4G, 5G, NB IoT

Internal/External

Internal

Antenna Physical Form

Plate

Frequency Range

617 → 5000 MHz

Antenna Mounting Type

Adhesive

Connector Type

MHF4

Includes Lead

Yes

Gain

5 → 6.2dBi

Connector Gender

Female

Antenna Directivity

Omnidirectional

Lead Length

100mm

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 287.100

BD 2.871 Each (In a Bag of 100) (Exc. Vat)

BD 315.810

BD 3.158 Each (In a Bag of 100) (inc. VAT)

Linx ANT-5GW-FPC-LH100M4 Plate Omnidirectional Antenna with MHF4 Connector, 4G, 5G, NB IoT

BD 287.100

BD 2.871 Each (In a Bag of 100) (Exc. Vat)

BD 315.810

BD 3.158 Each (In a Bag of 100) (inc. VAT)

Linx ANT-5GW-FPC-LH100M4 Plate Omnidirectional Antenna with MHF4 Connector, 4G, 5G, NB IoT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Linx

RF Protocols

4G, 5G, NB IoT

Internal/External

Internal

Antenna Physical Form

Plate

Frequency Range

617 → 5000 MHz

Antenna Mounting Type

Adhesive

Connector Type

MHF4

Includes Lead

Yes

Gain

5 → 6.2dBi

Connector Gender

Female

Antenna Directivity

Omnidirectional

Lead Length

100mm

Country of Origin

Taiwan, Province Of China