Technical Document
Specifications
Brand
LinxInternal/External
Internal
RF Protocols
4G, 5G, NB IoT
Antenna Physical Form
Plate
Frequency Range
617 → 5000 MHz
Connector Type
U.FL
Antenna Mounting Type
Adhesive
Gain
5 → 6.2dBi
Includes Lead
Yes
Connector Gender
Female
Antenna Directivity
Omnidirectional
Lead Length
100mm
Country of Origin
Taiwan, Province Of China
BD 4.988
BD 2.494 Each (In a Pack of 2) (Exc. Vat)
BD 5.487
BD 2.743 Each (In a Pack of 2) (inc. VAT)
Standard
2
BD 4.988
BD 2.494 Each (In a Pack of 2) (Exc. Vat)
BD 5.487
BD 2.743 Each (In a Pack of 2) (inc. VAT)
Standard
2
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
2 - 8 | BD 2.494 | BD 4.988 |
10 - 18 | BD 2.415 | BD 4.830 |
20 - 48 | BD 2.352 | BD 4.704 |
50 - 98 | BD 2.326 | BD 4.652 |
100+ | BD 2.310 | BD 4.620 |
Technical Document
Specifications
Brand
LinxInternal/External
Internal
RF Protocols
4G, 5G, NB IoT
Antenna Physical Form
Plate
Frequency Range
617 → 5000 MHz
Connector Type
U.FL
Antenna Mounting Type
Adhesive
Gain
5 → 6.2dBi
Includes Lead
Yes
Connector Gender
Female
Antenna Directivity
Omnidirectional
Lead Length
100mm
Country of Origin
Taiwan, Province Of China