Technical Document
Specifications
Brand
LinxRF Protocols
2G (GSM/GPRS), 3G (UTMS), 4G, 5G, Cat-M, NB IoT
Frequency Range
617 → 592 MHz
Connector Type
SMA Male
Antenna Physical Form
Blade
Antenna Mounting Type
Direct
Internal/External
External
Gain
1.6 → 5dBi
Antenna Directivity
Omnidirectional
Includes Lead
No
Physical Form
Blade
Connector Gender
Male
Country of Origin
Taiwan, Province Of China
BD 6.848
BD 6.848 Each (Exc. Vat)
BD 7.533
BD 7.533 Each (inc. VAT)
1
BD 6.848
BD 6.848 Each (Exc. Vat)
BD 7.533
BD 7.533 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | BD 6.848 |
10 - 99 | BD 6.644 |
100 - 249 | BD 6.242 |
250 - 499 | BD 6.078 |
500+ | BD 6.028 |
Technical Document
Specifications
Brand
LinxRF Protocols
2G (GSM/GPRS), 3G (UTMS), 4G, 5G, Cat-M, NB IoT
Frequency Range
617 → 592 MHz
Connector Type
SMA Male
Antenna Physical Form
Blade
Antenna Mounting Type
Direct
Internal/External
External
Gain
1.6 → 5dBi
Antenna Directivity
Omnidirectional
Includes Lead
No
Physical Form
Blade
Connector Gender
Male
Country of Origin
Taiwan, Province Of China