Linx ANT-868-CHP-T Chip SMT Antenna, ISM Band

RS Stock No.: 202-5816Brand: LinxManufacturers Part No.: ANT-868-CHP-T
brand-logo
View all in SMT Antennas

Technical Document

Specifications

Brand

Linx

RF Protocols

ISM Band

Gain

0.5dBi

Physical Form

Chip

Dimensions

16 x 3 x 1.7mm

Height

1.7mm

Length

16mm

Width_SC_PC

3mm

Country of Origin

Taiwan, Province Of China

BD 5,280.000

BD 1.760 Each (On a Reel of 3000) (Exc. Vat)

BD 5,808.000

BD 1.936 Each (On a Reel of 3000) (inc. VAT)

Linx ANT-868-CHP-T Chip SMT Antenna, ISM Band

BD 5,280.000

BD 1.760 Each (On a Reel of 3000) (Exc. Vat)

BD 5,808.000

BD 1.936 Each (On a Reel of 3000) (inc. VAT)

Linx ANT-868-CHP-T Chip SMT Antenna, ISM Band

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Linx

RF Protocols

ISM Band

Gain

0.5dBi

Physical Form

Chip

Dimensions

16 x 3 x 1.7mm

Height

1.7mm

Length

16mm

Width_SC_PC

3mm

Country of Origin

Taiwan, Province Of China