Technical Document
Specifications
Brand
LinxRF Protocols
ISM Band
Connector Type
SMA
Antenna Physical Form
Whip
Antenna Mounting Type
Adhesive
Mounting Type
Adhesive Mount
Gain
0.6dBi
Antenna Directivity
Omnidirectional
Country of Origin
Korea, Republic Of
Stock information temporarily unavailable.
BD 73.865
BD 14.773 Each (In a Bag of 5) (Exc. Vat)
BD 81.251
BD 16.250 Each (In a Bag of 5) (inc. VAT)
Linx ANT-868-ID-2000-SMA Whip Omnidirectional Telemetry Antenna with SMA Connector, ISM Band
5
BD 73.865
BD 14.773 Each (In a Bag of 5) (Exc. Vat)
BD 81.251
BD 16.250 Each (In a Bag of 5) (inc. VAT)
Linx ANT-868-ID-2000-SMA Whip Omnidirectional Telemetry Antenna with SMA Connector, ISM Band
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Bag |
---|---|---|
5 - 5 | BD 14.773 | BD 73.865 |
10 - 20 | BD 14.448 | BD 72.242 |
25+ | BD 13.986 | BD 69.932 |
Technical Document
Specifications
Brand
LinxRF Protocols
ISM Band
Connector Type
SMA
Antenna Physical Form
Whip
Antenna Mounting Type
Adhesive
Mounting Type
Adhesive Mount
Gain
0.6dBi
Antenna Directivity
Omnidirectional
Country of Origin
Korea, Republic Of